
AC Solid State Relay (SSR) with a 10A load current rating and a maximum output voltage of 240V. Features include 4kV isolation voltage, 10A input current, and a wide operating temperature range of -40°C to 100°C. This RoHS compliant component offers screw termination for panel mounting and boasts UL, CSA, and CE approvals. Its dimensions are 44.5mm length, 44.4mm width, and 19.6mm height, with a depth of 57.2mm.
Opto 22 240A10 technical specifications.
| Approvals | UL, CSA, CE |
| Capacitance | 8pF |
| Current Rating | 10A |
| Depth | 57.2mm |
| Height | 19.6mm |
| Input Current | 10A |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 14mA |
| Length | 44.5mm |
| Load Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 240V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Screw, Panel |
| On-state Resistance-Max | 33kR |
| Output Current | 10A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 240A10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
