Opto 22 240A25 technical specifications.
| Approvals | UL, CSA, CE |
| Capacitance | 8pF |
| Current Rating | 25A |
| Depth | 57.2mm |
| Height | 19.6mm |
| Input Current | 25A |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Length | 44.5mm |
| Load Current | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 240V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Screw, Panel |
| Output Current | 25A |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 240A25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
