
The 240D10-17 is an optical solid state relay from Opto 22, featuring a module package with PCB and panel mount options. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The relay is rated for 10A load current and has a maximum supply voltage of 280V AC. It also features 4kV isolation voltage and is RoHS compliant.
Opto 22 240D10-17 technical specifications.
| Package/Case | Module |
| Control Voltage | 32V |
| Depth | 24.5mm |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Load Current | 10A |
| Manufacturer Series | Power |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | PCB, Panel |
| Output Voltage | 280V |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 240D10-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
