
This 10A SPST solid state relay has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is approved by UL, CSA, and CE, and is compliant with RoHS regulations. The relay has a high isolation voltage of 4kV and a high output voltage of 530V. It is designed for screw mount on a panel and has a termination of screw.
Opto 22 480D10-12 technical specifications.
| Approvals | UL, CSA, CE |
| Capacitance | 8pF |
| Control Voltage | 32V |
| Current Rating | 10A |
| Depth | 57.2mm |
| Height | 19.6mm |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Load Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Panel |
| Output Current | 10A |
| Output Voltage | 530V |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 480D10-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.