
45A AC Solid State Relay featuring 575V maximum output voltage and 600V maximum supply voltage. This optical isolation relay offers a 4kV isolation voltage, 45A RMS current rating, and operates within a -40°C to 100°C temperature range. Mounting is via screw or panel, with screw termination. Approvals include UL, CSA, and CE, and the component is RoHS compliant.
Opto 22 575D45-12 technical specifications.
| Approvals | UL, CSA, CE |
| Capacitance | 8pF |
| Current Rating | 45A |
| Depth | 57.2mm |
| Height | 19.6mm |
| Input Current | 45A |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 15mA |
| Length | 44.5mm |
| Load Current | 45A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 575V |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 100V |
| Mount | Screw, Panel |
| Output Current | 45A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 45A |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 575D45-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
