Opto 22 AC37 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 AC37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
