Opto 22 AC8 technical specifications.
| Package/Case | Module |
| Depth | 63.5mm |
| Input Current | 500mA |
| Length | 247.65mm |
| Max Operating Temperature | 70°C |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 AC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
