Opto 22 DC200MP technical specifications.
| Approvals | UL, CSA |
| Capacitance | 8pF |
| Current Rating | 1A |
| Depth | 10.2mm |
| Height | 24.9mm |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 200V |
| Min Supply Voltage | 5V |
| Mount | PCB, Through Hole |
| Operating Supply Voltage | 200V |
| Output Current | 1A |
| Output Voltage | 200V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| DC Rated Voltage | 200V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 DC200MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
