
The DC60MP is a 60V 3A solid state relay with 4kV isolation voltage and a maximum operating temperature of 100°C. It is approved to UL and CSA standards and features a compact design with a depth of 10.2mm and a height of 24.9mm. The relay is suitable for panel, DIN rail, PCB, and through hole mounting and is RoHS compliant.
Opto 22 DC60MP technical specifications.
| Approvals | UL, CSA |
| Capacitance | 8pF |
| Current Rating | 3A |
| Depth | 10.2mm |
| Height | 24.9mm |
| Isolation Voltage | 4kV |
| Length | 43.2mm |
| Load Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 5V |
| Max Voltage Rating (DC) | 60V |
| Mount | Panel, DIN Rail, PCB, Through Hole |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| RoHS Compliant | Yes |
| Termination | PCB |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 DC60MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
