The G4IAC24A is a digital input module from Opto 22 with a current rating of 5mA and an operating supply voltage of 24V. It is designed for PCB mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The module is approved by UL, CSA, and CE and has a turn-on delay time and turn-off delay time of 20ms each. It measures 48.8mm in length, 41.1mm in depth, 41.1mm in height, and 12.2mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Opto 22 G4IAC24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 5mA |
| Depth | 41.1mm |
| Height | 41.1mm |
| Input Current | 5mA |
| Input Type | DIGITAL |
| Length | 48.8mm |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 24V |
| Output Type | Digital |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4IAC24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
