The Opto 22 G4ODC5R5FM is a 500mA snap-in module relay with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a package height of 41.1mm, a length of 12.2mm, and a depth of 48.8mm. The relay is designed for snap-in, rack mounting and has a termination type of plug. It is rated for 5000000 hours of life.
Opto 22 G4ODC5R5FM technical specifications.
| Package/Case | Module |
| Current Rating | 500mA |
| Depth | 48.8mm |
| Height | 41.1mm |
| Length | 12.2mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in, Rack |
| Number of Poles | 1 |
| Termination | Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4ODC5R5FM to view detailed technical specifications.
No datasheet is available for this part.