
The CS1 Series 4-Channel 24V Rack/Panel Mount Module from Opto 22 has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is approved by UL and CSA and is not Reach SVHC compliant. The module has a package case type of module and is mounted on a rack or panel via screw termination. It measures 82.6mm in length, 82.6mm in width, and 58.9mm in depth and thickness.
Sign in to ask questions about the Opto 22 G4PB4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 G4PB4 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 58.9mm |
| Length | 82.6mm |
| Manufacturer Series | CS1 Series |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Panel |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Operating Supply Voltage | 24V |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Thickness | 58.9mm |
| Width | 82.6mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 G4PB4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
