
The Opto 22 G4PB4R is a 4-channel module with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is approved by UL and CSA and is RoHS compliant. The module is designed for rack and panel mounting with a screw termination. It measures 82.6mm in length, 82.6mm in width, and 58.9mm in depth and thickness.
Sign in to ask questions about the Opto 22 G4PB4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 G4PB4R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 58.9mm |
| Fuse Size | N/A |
| Length | 82.6mm |
| Manufacturer Series | CS1 Series |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Panel |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 24V |
| Primary Type | MODULE |
| RoHS Compliant | Yes |
| Termination | Screw |
| Thickness | 58.9mm |
| Width | 82.6mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 G4PB4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
