Sign in to ask questions about the Opto 22 G4PS24XB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 G4PS24XB technical specifications.
| Depth | 111mm |
| Length | 266.7mm |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Current | 4A |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4PS24XB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.