Opto 22 G4RD technical specifications.
| Approvals | CE |
| Current Rating | 180mA |
| Input Type | DIGITAL |
| Number of Inputs | 16 |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4RD to view detailed technical specifications.
No datasheet is available for this part.