Computer Chassis 173mm Length 101.1mm Depth
Opto 22 GRV-EPIC-CHS4 technical specifications.
| Maximum Operating Humidity | 95% |
| Minimum Operating Humidity | 5% |
| Backplane Option | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Opto 22 GRV-EPIC-CHS4 to view detailed technical specifications.
No datasheet is available for this part.