
Solid State Relay (SSR) with a 4A load current rating and a maximum output voltage of 280V AC. Features 4kV isolation voltage and operates within a 24V to 280V AC supply voltage range. This SPST relay is housed in a SIP package with through-hole mounting and a capacitance of 8pF. It is RoHS compliant and lead-free.
Opto 22 MP240D4 technical specifications.
| Capacitance | 8pF |
| Package/Case | SIP |
| Current Rating | 4A |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 4A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Through Hole |
| Output Current | 4A |
| Output Voltage | 280V |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 MP240D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
