
Ethernet Switch, N-TRON 308TX-N, Unmanaged, 8 Copper
Opto 22 N-TRON308TX-N technical specifications.
| Package/Case | 100 |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | DIN Rail |
| Number of Ports | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 N-TRON308TX-N to view detailed technical specifications.
No datasheet is available for this part.