ETHERNET SWITCH, N-TRON, MANAGED, 6 COPPER, 2 FIBER, MULTIMODE, ST CONNECTOR
Opto 22 N-TRON708FX2-ST technical specifications.
| Package/Case | 100 |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | DIN Rail |
| Number of Ports | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 N-TRON708FX2-ST to view detailed technical specifications.
No datasheet is available for this part.