
Auxiliary box for OptoEMU Sensor, with stepdown transformer & fusible disconnect
Opto 22 OPTOEMU-PT600 technical specifications.
| Length | 13.5inch |
| Mount | External |
| Series | OPTO22 Series |
| Voltage Rating | 600V |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 OPTOEMU-PT600 to view detailed technical specifications.
No datasheet is available for this part.