
The OPTOTERMINAL-G75 is a LCD display module with a resolution of 640x480 pixels. It operates within a temperature range of -10°C to 60°C and is powered by a 26V DC supply voltage. The module has two ports and is designed for panel mounting. It has a maximum operating current of 1.35A and a maximum operating temperature of 60°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 1.35mA |
| Depth | 55.3mm |
| Display Type | LCD |
| Input Current | 1.35A |
| Length | 330mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Ports | 2 |
| Operating Supply Voltage | 26V |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| DC Rated Voltage | 26V |
| Width | 260mm |
| RoHS | Not Compliant |