Opto 22 P120D4 technical specifications.
| Current Rating | 4A |
| Depth | 38.4mm |
| Height | 9.5mm |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 35.8mm |
| Load Current | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 140V |
| Mount | PCB, Through Hole |
| Output Voltage | 140V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Width | 38.4mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 P120D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
