
The P240D4-17 is a solid state relay with a maximum operating temperature of 100°C and a load current of 4A. It is designed for PCB mount and has a height of 9.5mm. The relay is compliant with RoHS regulations but does not meet SVHC requirements. It measures 35.8mm in length and 38.4mm in depth.
Opto 22 P240D4-17 technical specifications.
| Depth | 38.4mm |
| Height | 9.5mm |
| Length | 35.8mm |
| Load Current | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 P240D4-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
