
The PB24HQ is a 24-channel I/O module designed for use in a variety of industrial applications. It is manufactured by Opto 22 and is available for both rack and panel mounting. The module is certified for use in environments with temperatures ranging from 0 to 70 degrees Celsius. It has also been approved by UL and CSA, two leading safety certification organizations. The PB24HQ measures 96.8mm in depth, 203.2mm in length, 96.8mm in thickness, and 152.4mm in width.
Sign in to ask questions about the Opto 22 PB24HQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 PB24HQ technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 96.8mm |
| Length | 203.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Panel |
| Number of Channels | 24 |
| Number of I/Os | 24 |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Thickness | 96.8mm |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 PB24HQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
