The SNAP-AIR400K-8 is a 5V input module with 8 channels, operating within a temperature range of 0 to 70°C. It has a maximum input current of 190mA and a package style of module with a snap-in mount. The module has dimensions of 82.55mm in length, 18.769mm in width, and 90mm in depth.
Sign in to ask questions about the Opto 22 SNAP-AIR400K-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 SNAP-AIR400K-8 technical specifications.
| Package/Case | Module |
| Depth | 90mm |
| Input Current | 190mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Snap in |
| Number of I/Os | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Width | 18.769mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-AIR400K-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.