The SNAP-AIRTD-10 is a 2-channel analog input module from Opto 22, designed for industrial automation and control applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The module is powered by a 5V supply voltage and has an input current of 190mA. It is designed to be snap-in mounted and has a compact package size of 82.55mm in length, 18.29mm in width, and 90.17mm in depth.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 90.17mm |
| Input Current | 190mA |
| Input Type | ANALOG |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of Channels | 2 |
| Number of I/Os | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Width | 18.29mm |
| RoHS | Not Compliant |