The SNAP-B16MC-P is a module from Opto 22's SNAP B series, designed for panel or DIN rail mounting. It operates within a temperature range of 0 to 70°C and is powered by a 5.2V supply voltage. The module has a maximum input current of 4.2A and measures 387.35mm in length, 112.01mm in width, and 12.7mm in depth.
Sign in to ask questions about the Opto 22 SNAP-B16MC-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 SNAP-B16MC-P technical specifications.
| Package/Case | Module |
| Depth | 12.7mm |
| Input Current | 4.2A |
| Length | 387.35mm |
| Manufacturer Series | SNAP B |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 5.2V |
| Width | 112.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-B16MC-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.