
This digital I/O module from Opto 22 features 5 inputs and 6 outputs, with a current rating of 1A. It is designed for operation within a temperature range of 0-70°C and meets CE approval standards. The module is packaged in a 124 case and is mountable in a rack configuration, with dimensions of 3.3 inches in length, 1.82 inches in width, and 4.9 inches in depth.
Sign in to ask questions about the Opto 22 SNAP-B4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 SNAP-B4 technical specifications.
| Approvals | CE |
| Package/Case | 124 |
| Current Rating | 1A |
| Depth | 4.9inch |
| Input Type | DIGITAL |
| Length | 3.3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Inputs | 5 |
| Number of Outputs | 6 |
| Output Type | Digital |
| Width | 1.82inch |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-B4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
