
The SNAP-IAC-A-16 digital input module from Opto 22 features 16 channels with a current rating of 150mA and a DC rated voltage of 240V. It is designed for operation within a temperature range of 0 to 70°C and meets UL and CE approvals. The module is available in a rack, PCB, or snap-in mount configuration and has a plug termination. The module's turn-on and turn-off delay times are 15ms and 20ms, respectively.
Opto 22 SNAP-IAC-A-16 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 150mA |
| Depth | 82.32mm |
| Height | 77.7mm |
| Input Type | DIGITAL |
| Length | 82.55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, PCB, Snap in |
| Number of Channels | 16 |
| Number of Inputs | 16 |
| Termination | Plug |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 15ms |
| DC Rated Voltage | 240V |
| Width | 18.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-IAC-A-16 to view detailed technical specifications.
No datasheet is available for this part.