
The SNAP-IAC-K-16 digital input module from Opto 22 features 16 channels of digital input with a module package and snap-in/rack mount design. It operates within a temperature range of 0 to 70°C and meets CE approval standards. The module has a turn-on delay time and turn-off delay time of 6ms each.
Opto 22 SNAP-IAC-K-16 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 82.32mm |
| Input Type | DIGITAL |
| Length | 82.55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Snap in, Rack |
| Number of Channels | 16 |
| Number of Inputs | 16 |
| Turn-Off Delay Time | 6ms |
| Turn-On Delay Time | 6ms |
| Width | 18.69mm |
| RoHS | Not Compliant |
No datasheet is available for this part.