DIGITAL OUTPUT MODULE; IP / NEMA Rating:-; Supply Voltage:5VDC; No. of Digital Outputs:4; Product Range:- ;RoHS Compliant: No
Sign in to ask questions about the Opto 22 SNAP-OAC5FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 SNAP-OAC5FM technical specifications.
| Package/Case | Module |
| Depth | 90.17mm |
| Input Current | 50mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Reach SVHC Compliant | No |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-OAC5FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.