PLC I/O Module SNAP 4 x I/O, 3 A 5 - 200 V dc, 82.55 x 18.29 x 90.17 mm
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 90.17mm |
| Input Current | 50mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Width | 18.29mm |
| RoHS | Not Compliant |