Opto 22 SNAP-OMR6-C technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 6A |
| Depth | 90.42mm |
| Input Current | 160mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 6A |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 8ms |
| Turn-On Delay Time | 8ms |
| Voltage Rating (AC) | 250V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-OMR6-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.