
The Opto 22 SNAP-SCM-CAN2B is a module with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package case type of module and a mount type of rack. The module operates at 5V with a maximum input current of 250mA. It is approved for CE and has a width of 18.29mm, a length of 92.55mm, and a depth of 90.17mm.
Sign in to ask questions about the Opto 22 SNAP-SCM-CAN2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 SNAP-SCM-CAN2B technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 90.17mm |
| Input Current | 250mA |
| Length | 92.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of I/Os | 1 |
| Operating Supply Voltage | 5V |
| Primary Type | MODULE |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-SCM-CAN2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.