
The SNAP-SCM-SSI module is a 2-channel device with a current rating of 200mA and operating supply voltage of 5V. It is designed for rack mount applications and has a maximum operating temperature of 60°C and minimum operating temperature of 0°C. The module is certified to CE standards and has a package case type of module. Its dimensions are 91.18mm in depth, 82.55mm in length, and 18.8mm in width.
Sign in to ask questions about the Opto 22 SNAP-SCM-SSI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 SNAP-SCM-SSI technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 200mA |
| Depth | 91.18mm |
| Input Current | 200mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Channels | 2 |
| Number of I/Os | 2 |
| Operating Supply Voltage | 5V |
| DC Rated Voltage | 5V |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-SCM-SSI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.