
PULSE OUTPUT MODULE, 2, 5VDC; IP / NEMA Rating:-; Supply Voltage:5VDC; No. of Digital Outputs:2; Product Range:- ;RoHS Compliant: Yes
Opto 22 SNAP-SCM-ST2 technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Depth | 90.17mm |
| Input Current | 200mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Channels | 2 |
| Number of I/Os | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-SCM-ST2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.