Opto 22 SNAP-UP1-ADS technical specifications.
| Approvals | CE |
| Depth | 104.65mm |
| Height | 105mm |
| Length | 83.82mm |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Ports | 1 |
| Width | 46.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-UP1-ADS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.