Heatsink, Solid State Relay (SSR), Power Series, Standard Model
Opto 22 SSR-HS technical specifications.
| Color | Black |
| Height | 122.2mm |
| Length | 44.5mm |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 81.6mm |
| RoHS | Compliant |
No datasheet is available for this part.