
The Z120D10 is a solid state relay from Opto 22 with a control voltage of 120V and a maximum load current of 10A. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and has a maximum voltage rating of 140V AC. It features a quick connect termination and a screw mount.
Opto 22 Z120D10 technical specifications.
| Package/Case | 120 |
| Control Voltage | 120V |
| Depth | 38.1mm |
| Height | 13.7mm |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 46mm |
| Load Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 140V |
| Mount | Screw |
| On-state Resistance-Max | 1kR |
| Output Current | 10A |
| Output Voltage | 1.6V |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 Z120D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.