Opto 22 Z240D10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 38.1mm |
| Height | 13.7mm |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 46mm |
| Load Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 240V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Screw |
| Output Current | 10A |
| Output Voltage | 280V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 Z240D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
