Optoway Technology BTR-7610G technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Max | 3.47 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Optoway Technology BTR-7610G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.