Transceiver, 1480nm Min, 1520nm Max, LC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20
Optoway Technology SPB-37120ALW-1510G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Optoway Technology SPB-37120ALW-1510G to view detailed technical specifications.
No datasheet is available for this part.