Optoway Technology SPS-23100BWG technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -5 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Optoway Technology SPS-23100BWG to view detailed technical specifications.
No datasheet is available for this part.