The SPS-9380VW-C270G is a 20-pin SFP transceiver with a maximum data rate of 3Gbps. It features a single mode fiber and a DFB laser emitter. The device operates within a temperature range of 0 to 70 degrees Celsius and has a typical operating supply voltage of 3.3V. The transceiver is designed for snap fit to panel mounting.
Sign in to ask questions about the Optoway Technology SPS-9380VW-C270G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Optoway Technology SPS-9380VW-C270G technical specifications.
| Package/Case | SFP |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 55.5 |
| Package Width (mm) | 14.8 |
| Package Height (mm) | 11.6 |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Maximum Data Rate | 3Gbps |
| Peak Wavelength | 1270nm |
| Emitter Type | DFB Laser |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.47V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.13V |
| Typical Operating Supply Voltage | 3.3V |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
Download the complete datasheet for Optoway Technology SPS-9380VW-C270G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.