TX/RX Optical Fiber 3Gbps 20-Pin SFP
Optoway Technology SPS-9380VW-C290G technical specifications.
| Package/Case | SFP |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 55.5 |
| Package Width (mm) | 14.8 |
| Package Height (mm) | 11.6 |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Maximum Data Rate | 3Gbps |
| Peak Wavelength | 1290nm |
| Emitter Type | DFB Laser |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.47V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.13V |
| Typical Operating Supply Voltage | 3.3V |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
Download the complete datasheet for Optoway Technology SPS-9380VW-C290G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.