The SPS-9380VW-C370G is a 20-pin SFP transceiver with a maximum data rate of 3Gbps. It features a single mode fiber and a DFB laser emitter. The device operates within a temperature range of 0 to 70 degrees Celsius. The typical operating supply voltage is 3.3V, with a minimum and maximum operating supply voltage of 3.13V and 3.47V, respectively.
Sign in to ask questions about the Optoway Technology SPS-9380VW-C370G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Optoway Technology SPS-9380VW-C370G technical specifications.
| Package/Case | SFP |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 55.5 |
| Package Width (mm) | 14.8 |
| Package Height (mm) | 11.6 |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Maximum Data Rate | 3Gbps |
| Peak Wavelength | 1370nm |
| Emitter Type | DFB Laser |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.47V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.13V |
| Typical Operating Supply Voltage | 3.3V |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
Download the complete datasheet for Optoway Technology SPS-9380VW-C370G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.