The SPS-9380VW-C410G is a 20-pin SFP transceiver with a maximum data rate of 3Gbps and a peak wavelength of 1410nm. It features a single mode fiber and a DFB laser emitter type. The transceiver operates within a temperature range of 0 to 70°C and has a typical operating supply voltage of 3.3V. It is designed for snap fit to panel mounting and is suitable for use in fiber optic applications.
Sign in to ask questions about the Optoway Technology SPS-9380VW-C410G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Optoway Technology SPS-9380VW-C410G technical specifications.
| Package/Case | SFP |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 55.5 |
| Package Width (mm) | 14.8 |
| Package Height (mm) | 11.6 |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Maximum Data Rate | 3Gbps |
| Peak Wavelength | 1410nm |
| Emitter Type | DFB Laser |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.47V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.13V |
| Typical Operating Supply Voltage | 3.3V |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
Download the complete datasheet for Optoway Technology SPS-9380VW-C410G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.