The SPS-9380VW-C570G is a 3Gbps SFP transceiver with a single mode DFB laser and snap fit to panel mounting. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum operating supply voltage of 3.47V. The transceiver has a peak wavelength of 1570nm and a maximum data rate of 3Gbps.
Sign in to ask questions about the Optoway Technology SPS-9380VW-C570G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Optoway Technology SPS-9380VW-C570G technical specifications.
| Package/Case | SFP |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 55.5 |
| Package Width (mm) | 14.8 |
| Package Height (mm) | 11.6 |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Maximum Data Rate | 3Gbps |
| Peak Wavelength | 1570nm |
| Emitter Type | DFB Laser |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.47V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.13V |
| Typical Operating Supply Voltage | 3.3V |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
Download the complete datasheet for Optoway Technology SPS-9380VW-C570G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.