The SPS-9380VW-C590G is a 20-pin SFP transceiver with a maximum data rate of 3Gbps. It features a single mode fiber and a DFB laser emitter. The device operates within a temperature range of 0 to 70°C and has a typical operating supply voltage of 3.3V. The transceiver is designed for snap fit to panel mounting.
Optoway Technology SPS-9380VW-C590G technical specifications.
| Package/Case | SFP |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 55.5 |
| Package Width (mm) | 14.8 |
| Package Height (mm) | 11.6 |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Maximum Data Rate | 3Gbps |
| Peak Wavelength | 1590nm |
| Emitter Type | DFB Laser |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.47V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.13V |
| Typical Operating Supply Voltage | 3.3V |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
Download the complete datasheet for Optoway Technology SPS-9380VW-C590G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.