Sign in to ask questions about the Optris CSLT15K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Optris CSLT15K technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | Unknown |
| Response Time | 25ms |
| RoHS | Compliant |
Download the complete datasheet for Optris CSLT15K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
